Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoLQH2HPN3R3MDRL
Newark Part No.65AH7751
Product RangeLQH2HPN_DR Series
Your Part Number
3,024 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.319 |
| 25+ | $0.302 |
| 50+ | $0.285 |
| 100+ | $0.268 |
| 250+ | $0.263 |
| 500+ | $0.258 |
| 1000+ | $0.226 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$3.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQH2HPN3R3MDRL
Newark Part No.65AH7751
Product RangeLQH2HPN_DR Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)730mA
Inductor ConstructionShielded
Saturation Current (Isat)750mA
Product RangeLQH2HPN_DR Series
Power Inductor Case2.5mm x 2mm x 0.55mm
Inductor Case / Package1008 [2520 Metric]
DC Resistance Max0.54ohm
Inductance Tolerance± 20%
Product Length2.5mm
Product Width2mm
Product Height0.55mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Product Range
LQH2HPN_DR Series
Inductor Case / Package
1008 [2520 Metric]
Inductance Tolerance
± 20%
Product Width
2mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
730mA
Saturation Current (Isat)
750mA
Power Inductor Case
2.5mm x 2mm x 0.55mm
DC Resistance Max
0.54ohm
Product Length
2.5mm
Product Height
0.55mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
