Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoLQH32CN101K23L
Newark Part No.38K3982
Product RangeLQH32CN_23 Series
Technical Datasheet
Packaging Options
1,500 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.319 |
| 10+ | $0.267 |
| 25+ | $0.258 |
| 50+ | $0.236 |
| 100+ | $0.213 |
| 250+ | $0.196 |
| 500+ | $0.181 |
| 1000+ | $0.165 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQH32CN101K23L
Newark Part No.38K3982
Product RangeLQH32CN_23 Series
Technical Datasheet
Inductance100µH
DC Resistance Max3.5ohm
RMS Current (Irms)100mA
Self Resonant Frequency10MHz
DC Current Rating100mA
Saturation Current (Isat)-
Inductor Case / Package1210 [3225 Metric]
Inductor Case Style1210 [3225 Metric]
Product RangeLQH32CN_23 Series
Inductance Tolerance± 10%
Inductor ConstructionShielded
Core MaterialFerrite
Product Length3.2mm
Product Width2.5mm
Product Height2mm
SVHCNo SVHC (25-Jun-2025)
Alternatives for LQH32CN101K23L
1 Product Found
Product Overview
The LQH32C_23 series wire wound Chip Coil/Power Inductor used for general electronics equipment design.
- -40 to 85°C Operating temperature range
Technical Specifications
Inductance
100µH
RMS Current (Irms)
100mA
DC Current Rating
100mA
Inductor Case / Package
1210 [3225 Metric]
Product Range
LQH32CN_23 Series
Inductor Construction
Shielded
Product Length
3.2mm
Product Height
2mm
DC Resistance Max
3.5ohm
Self Resonant Frequency
10MHz
Saturation Current (Isat)
-
Inductor Case Style
1210 [3225 Metric]
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
2.5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate