Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoLQH32CN470K23L
Newark Part No.38K3987
Product RangeLQH32CN_23 Series
Technical Datasheet
7,669 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.266 |
| 10+ | $0.222 |
| 25+ | $0.210 |
| 50+ | $0.199 |
| 100+ | $0.187 |
| 250+ | $0.178 |
| 500+ | $0.167 |
| 1000+ | $0.158 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQH32CN470K23L
Newark Part No.38K3987
Product RangeLQH32CN_23 Series
Technical Datasheet
Inductance47µH
RMS Current (Irms)170mA
DC Resistance Max1.3ohm
Self Resonant Frequency15MHz
DC Current Rating170mA
Saturation Current (Isat)-
Inductor Case / Package1210 [3225 Metric]
Inductor Case Style1210 [3225 Metric]
Product RangeLQH32CN_23 Series
Inductance Tolerance± 10%
Inductor ConstructionShielded
Core MaterialFerrite
Product Length3.2mm
Product Width2.5mm
Product Height2mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
47µH
DC Resistance Max
1.3ohm
DC Current Rating
170mA
Inductor Case / Package
1210 [3225 Metric]
Product Range
LQH32CN_23 Series
Inductor Construction
Shielded
Product Length
3.2mm
Product Height
2mm
RMS Current (Irms)
170mA
Self Resonant Frequency
15MHz
Saturation Current (Isat)
-
Inductor Case Style
1210 [3225 Metric]
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
2.5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability