Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoLQH32NH4R7J23L
Newark Part No.65AH7758
Product RangeLQH32NH_23 Series
Technical Datasheet
659 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.371 |
| 10+ | $0.314 |
| 25+ | $0.298 |
| 50+ | $0.282 |
| 100+ | $0.265 |
| 250+ | $0.251 |
| 500+ | $0.238 |
| 1000+ | $0.224 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQH32NH4R7J23L
Newark Part No.65AH7758
Product RangeLQH32NH_23 Series
Technical Datasheet
Inductance4.7µH
DC Resistance Max0.252ohm
Self Resonant Frequency55MHz
DC Current Rating420mA
Power Inductor Case3.2mm x 2.5mm x 2mm
Inductor Case / Package1210 [3225 Metric]
Product RangeLQH32NH_23 Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length3.2mm
Product Width2.5mm
Product Height2mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
4.7µH
Self Resonant Frequency
55MHz
Power Inductor Case
3.2mm x 2.5mm x 2mm
Product Range
LQH32NH_23 Series
Inductor Construction
Unshielded
Product Length
3.2mm
Product Height
2mm
DC Resistance Max
0.252ohm
DC Current Rating
420mA
Inductor Case / Package
1210 [3225 Metric]
Inductance Tolerance
± 5%
Core Material
Ferrite
Product Width
2.5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability