Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoLQH32PN220MNCL
Newark Part No.48W6283
Product RangeLQH32PN_NC Series
Your Part Number
2,730 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.355 |
| 10+ | $0.302 |
| 25+ | $0.287 |
| 50+ | $0.273 |
| 100+ | $0.259 |
| 250+ | $0.257 |
| 500+ | $0.248 |
| 1000+ | $0.227 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQH32PN220MNCL
Newark Part No.48W6283
Product RangeLQH32PN_NC Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)550mA
Inductor ConstructionShielded
Saturation Current (Isat)650mA
Product RangeLQH32PN_NC Series
Inductor Case Style1210 [3225 Metric]
Inductor Case / Package1210 [3225 Metric]
DC Resistance Max0.685ohm
Inductance Tolerance± 20%
Product Length3.2mm
Product Width2.5mm
Product Height1.55mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Product Range
LQH32PN_NC Series
Inductor Case / Package
1210 [3225 Metric]
Inductance Tolerance
± 20%
Product Width
2.5mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
550mA
Saturation Current (Isat)
650mA
Inductor Case Style
1210 [3225 Metric]
DC Resistance Max
0.685ohm
Product Length
3.2mm
Product Height
1.55mm
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
