Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoLQH32PN2R2NN0L
Newark Part No.45Y5425
Product RangeLQH32PN_N0 Series
Technical Datasheet
2,710 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.282 |
10+ | $0.235 |
25+ | $0.222 |
50+ | $0.209 |
100+ | $0.197 |
250+ | $0.186 |
500+ | $0.176 |
1000+ | $0.165 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.41
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQH32PN2R2NN0L
Newark Part No.45Y5425
Product RangeLQH32PN_N0 Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)1.6A
Inductor ConstructionShielded
Saturation Current (Isat)1.55A
Product RangeLQH32PN_N0 Series
Inductor Case Style1210 [3225 Metric]
Inductor Case / Package1210 [3225 Metric]
DC Resistance Max0.076ohm
Inductance Tolerance± 30%
Product Length3.2mm
Product Width2.5mm
Product Height1.55mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Product Range
LQH32PN_N0 Series
Inductor Case / Package
1210 [3225 Metric]
Inductance Tolerance
± 30%
Product Width
2.5mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
1.6A
Saturation Current (Isat)
1.55A
Inductor Case Style
1210 [3225 Metric]
DC Resistance Max
0.076ohm
Product Length
3.2mm
Product Height
1.55mm
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability