Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoLQH3NPH100MMEL
Newark Part No.14AJ2358
Product RangeLQH3NPH_ME Series
Your Part Number
49 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.426 |
| 10+ | $0.361 |
| 25+ | $0.320 |
| 50+ | $0.312 |
| 100+ | $0.304 |
| 250+ | $0.284 |
| 500+ | $0.269 |
| 1000+ | $0.253 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$2.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQH3NPH100MMEL
Newark Part No.14AJ2358
Product RangeLQH3NPH_ME Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)1.28A
Inductor ConstructionShielded
Saturation Current (Isat)810mA
Power Inductor Case3mm x 3mm x 1.4mm
Product RangeLQH3NPH_ME Series
Inductor Case / Package-
DC Resistance Max0.228ohm
Inductance Tolerance± 20%
Product Length3mm
Product Width3mm
Product Height1.4mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Power Inductor Case
3mm x 3mm x 1.4mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
3mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
1.28A
Saturation Current (Isat)
810mA
Product Range
LQH3NPH_ME Series
DC Resistance Max
0.228ohm
Product Length
3mm
Product Height
1.4mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
