Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoLQH43CN151K03L
Newark Part No.74M2810
Product RangeLQH43CN_03 Series
Technical Datasheet
Packaging Options
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.513 |
| 10+ | $0.509 |
| 25+ | $0.481 |
| 50+ | $0.453 |
| 100+ | $0.426 |
| 250+ | $0.280 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQH43CN151K03L
Newark Part No.74M2810
Product RangeLQH43CN_03 Series
Technical Datasheet
Inductance150µH
RMS Current (Irms)130mA
DC Resistance Max3.5ohm
Self Resonant Frequency5.5MHz
DC Current Rating130mA
Saturation Current (Isat)-
Inductor Case Style1812 [4532 Metric]
Inductor Case / Package1812 [4532 Metric]
Product RangeLQH43CN_03 Series
Inductance Tolerance± 10%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length4.5mm
Product Width3.2mm
Product Height2.6mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
150µH
DC Resistance Max
3.5ohm
DC Current Rating
130mA
Inductor Case Style
1812 [4532 Metric]
Product Range
LQH43CN_03 Series
Inductor Construction
Unshielded
Product Length
4.5mm
Product Height
2.6mm
RMS Current (Irms)
130mA
Self Resonant Frequency
5.5MHz
Saturation Current (Isat)
-
Inductor Case / Package
1812 [4532 Metric]
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
3.2mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for LQH43CN151K03L
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability