Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoLQH55DN2R2M03L
Newark Part No.74M2844
Product RangeLQH55DN_03 Series
Technical Datasheet
Packaging Options
265 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.450 |
10+ | $1.390 |
25+ | $1.300 |
50+ | $1.200 |
100+ | $1.110 |
250+ | $1.060 |
500+ | $1.030 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.45
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQH55DN2R2M03L
Newark Part No.74M2844
Product RangeLQH55DN_03 Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)3.2A
DC Resistance Max0.029ohm
Self Resonant Frequency80MHz
DC Current Rating3.2A
Saturation Current (Isat)-
Inductor Case / Package2220 [5650 Metric]
Inductor Case Style2220 [5650 Metric]
Product RangeLQH55DN_03 Series
Inductance Tolerance± 20%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length5.7mm
Product Width5mm
Product Height4.7mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
2.2µH
DC Resistance Max
0.029ohm
DC Current Rating
3.2A
Inductor Case / Package
2220 [5650 Metric]
Product Range
LQH55DN_03 Series
Inductor Construction
Unshielded
Product Length
5.7mm
Product Height
4.7mm
RMS Current (Irms)
3.2A
Self Resonant Frequency
80MHz
Saturation Current (Isat)
-
Inductor Case Style
2220 [5650 Metric]
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Width
5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability