Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoLQH55DN330M03L
Newark Part No.74M2849
Product RangeLQH55DN_03 Series
Technical Datasheet
Packaging Options
71 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.420 |
| 10+ | $1.200 |
| 25+ | $1.130 |
| 50+ | $1.060 |
| 100+ | $0.995 |
| 250+ | $0.958 |
| 500+ | $0.920 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQH55DN330M03L
Newark Part No.74M2849
Product RangeLQH55DN_03 Series
Technical Datasheet
Inductance33µH
RMS Current (Irms)900mA
DC Resistance Max0.32ohm
Self Resonant Frequency12MHz
DC Current Rating900mA
Saturation Current (Isat)-
Inductor Case / Package2220 [5650 Metric]
Inductor Case Style2220 [5650 Metric]
Product RangeLQH55DN_03 Series
Inductance Tolerance± 20%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length5.7mm
Product Width5mm
Product Height4.7mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
33µH
DC Resistance Max
0.32ohm
DC Current Rating
900mA
Inductor Case / Package
2220 [5650 Metric]
Product Range
LQH55DN_03 Series
Inductor Construction
Unshielded
Product Length
5.7mm
Product Height
4.7mm
RMS Current (Irms)
900mA
Self Resonant Frequency
12MHz
Saturation Current (Isat)
-
Inductor Case Style
2220 [5650 Metric]
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Width
5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability