Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoLQH66SN330M03L
Newark Part No.74M2873
Product RangeLQH66SN_03 Series
Technical Datasheet
118 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.380 |
| 10+ | $2.280 |
| 25+ | $2.190 |
| 50+ | $2.080 |
| 100+ | $1.990 |
| 250+ | $1.760 |
| 500+ | $1.530 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.38
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQH66SN330M03L
Newark Part No.74M2873
Product RangeLQH66SN_03 Series
Technical Datasheet
Inductance33µH
DC Resistance Max0.14ohm
RMS Current (Irms)860mA
Self Resonant Frequency12MHz
DC Current Rating860mA
Saturation Current (Isat)-
Inductor Case / Package2525 [6363 Metric]
Inductor Case Style2525 [6363 Metric]
Product RangeLQH66SN_03 Series
Inductance Tolerance± 20%
Inductor ConstructionShielded
Core MaterialFerrite
Product Length6.3mm
Product Width6.3mm
Product Height4.7mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
33µH
RMS Current (Irms)
860mA
DC Current Rating
860mA
Inductor Case / Package
2525 [6363 Metric]
Product Range
LQH66SN_03 Series
Inductor Construction
Shielded
Product Length
6.3mm
Product Height
4.7mm
DC Resistance Max
0.14ohm
Self Resonant Frequency
12MHz
Saturation Current (Isat)
-
Inductor Case Style
2525 [6363 Metric]
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Width
6.3mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability