Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoLQM2HPN3R3MG0L
Newark Part No.45Y5438
Product RangeLQM2HPN_G0 Series
Technical Datasheet
Packaging Options
61 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.197 |
10+ | $0.161 |
25+ | $0.153 |
50+ | $0.145 |
100+ | $0.137 |
250+ | $0.130 |
500+ | $0.123 |
1000+ | $0.116 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$0.99
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQM2HPN3R3MG0L
Newark Part No.45Y5438
Product RangeLQM2HPN_G0 Series
Technical Datasheet
Inductance3.3µH
DC Resistance Max0.125ohm
Self Resonant Frequency30MHz
DC Current Rating-
Inductor Case Style1008 [2520 Metric]
Inductor Case / Package1008 [2520 Metric]
Product RangeLQM2HPN_G0 Series
Inductance Tolerance± 20%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length2.5mm
Product Width2mm
Product Height0.9mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
3.3µH
Self Resonant Frequency
30MHz
Inductor Case Style
1008 [2520 Metric]
Product Range
LQM2HPN_G0 Series
Inductor Construction
Unshielded
Product Length
2.5mm
Product Height
0.9mm
DC Resistance Max
0.125ohm
DC Current Rating
-
Inductor Case / Package
1008 [2520 Metric]
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Width
2mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for LQM2HPN3R3MG0L
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability