0
0 Items$0.00

30MHz Multilayer Inductors :

17 Products Found
Find a huge range of 30MHz Multilayer Inductors at Newark Electronics Mexico. We stock a wide range of Multilayer Inductors, such as 6GHz, 10GHz, 4GHz & 1.1GHz Multilayer Inductors from the worlds top manufacturers including: TDK, Murata & Bourns

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Inductor Case Style
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
46W4792

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.128
25+$0.097
100+$0.082
250+$0.076
500+$0.071
More Pricing...
10µH
0.47ohm
30MHz
350mA
0805 [2012 Metric]
0805 [2012 Metric]
MLZ Series
± 20%
Shielded
Ferrite
2mm
1.25mm
1.25mm
24W4850

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.309
25+$0.263
100+$0.223
250+$0.217
500+$0.211
More Pricing...
3.3µH
0.1ohm
30MHz
1.2A
1008 [2520 Metric]
1008 [2520 Metric]
CVH252009 Series
± 20%
Shielded
Ferrite
2.5mm
2mm
0.9mm
33P7473

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.152
25+$0.124
100+$0.104
250+$0.100
500+$0.090
More Pricing...
10µH
0.8ohm
30MHz
15mA
0805 [2012 Metric]
0805 [2012 Metric]
MLF Series
± 10%
Shielded
Ferrite
2mm
1.25mm
1.25mm
76AH5525

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.375
25+$0.311
100+$0.259
250+$0.250
500+$0.240
More Pricing...
2.2µH
0.25ohm
30MHz
1.3A
0805 [2012 Metric]
0805 [2012 Metric]
LQM21PN_CH Series
± 20%
Unshielded
Ferrite
2mm
1.25mm
0.5mm
45Y5438

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.195
25+$0.161
100+$0.139
250+$0.137
500+$0.127
More Pricing...
3.3µH
0.125ohm
30MHz
-
1008 [2520 Metric]
1008 [2520 Metric]
LQM2HPN_G0 Series
± 20%
Unshielded
Ferrite
2.5mm
2mm
0.9mm
76AH5530

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.152
30+$0.140
100+$0.126
250+$0.119
500+$0.111
More Pricing...
4.7µH
0.288ohm
30MHz
600mA
0805 [2012 Metric]
0805 [2012 Metric]
LQM21PN_GR Series
± 30%
Unshielded
Ferrite
2mm
1.25mm
0.9mm
69AH1224

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.245
25+$0.181
100+$0.172
250+$0.154
500+$0.146
More Pricing...
10µH
0.8ohm
30MHz
15mA
0805 [2012 Metric]
0805 [2012 Metric]
MLF Series
± 10%
Shielded
Ferrite
2mm
1.25mm
1.25mm
69AH1223

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.284
25+$0.209
100+$0.199
250+$0.177
500+$0.167
More Pricing...
10µH
0.8ohm
30MHz
15mA
0805 [2012 Metric]
0805 [2012 Metric]
MLF Series
± 5%
Shielded
Ferrite
2mm
1.25mm
1.25mm
69AH1186

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.168
30+$0.157
100+$0.145
250+$0.143
500+$0.139
More Pricing...
10µH
1.7ohm
30MHz
10mA
0603 [1608 Metric]
0603 [1608 Metric]
MLF Series
± 5%
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
76AH5533

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.279
25+$0.231
100+$0.193
250+$0.183
500+$0.173
More Pricing...
3.3µH
0.3ohm
30MHz
800mA
1206 [3216 Metric]
1206 [3216 Metric]
LQM31PN_00 Series
± 20%
Unshielded
Ferrite
3.2mm
1.6mm
0.85mm
69AH1187

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.275
30+$0.260
100+$0.245
250+$0.230
500+$0.218
More Pricing...
10µH
1.7ohm
30MHz
10mA
0603 [1608 Metric]
0603 [1608 Metric]
MLF Series
± 5%
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
50AJ4227

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.123
30+$0.114
100+$0.106
250+$0.105
500+$0.103
More Pricing...
10µH
1.7ohm
30MHz
10mA
0603 [1608 Metric]
0603 [1608 Metric]
MLF Series
± 20%
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
70AK2774

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.128
30+$0.124
100+$0.113
250+$0.111
500+$0.109
More Pricing...
33µH
2.2ohm
30MHz
2mA
0603 [1608 Metric]
-
MLF Series
± 20%
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
03AM6878

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.171
30+$0.154
100+$0.148
250+$0.132
500+$0.129
More Pricing...
33µH
2.2ohm
30MHz
2mA
0603 [1608 Metric]
-
MLF Series
± 20%
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
50AJ4228

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.191
30+$0.172
100+$0.165
250+$0.147
500+$0.144
More Pricing...
10µH
1.7ohm
30MHz
10mA
0603 [1608 Metric]
0603 [1608 Metric]
MLF Series
± 20%
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
76AH5529

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.130
30+$0.118
100+$0.104
250+$0.101
500+$0.099
More Pricing...
4.7µH
0.288ohm
30MHz
600mA
0805 [2012 Metric]
0805 [2012 Metric]
LQM21PN_GR Series
± 20%
Unshielded
Ferrite
2mm
1.25mm
0.9mm
33P7550
Each
Pricing is unavailable. Please contact customer services.
10µH
900mohm
30MHz
40mA
0603 [1608 Metric]
-
MLZ Series
± 20%
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
1-17 of 17 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK