Print Page
MLZ2012M100WT000
Multilayer Inductor, 10 µH, 0.47 ohm, 30 MHz, 350 mA, 0805 [2012 Metric], MLZ Series
Image is for illustrative purposes only. Please refer to product description.
![TDK MLZ2012M100WT000 Multilayer Inductor, 10 µH, 0.47 ohm, 30 MHz, 350 mA, 0805 [2012 Metric], MLZ Series](https://mexico.newark.com/productimages/standard/en_US/46W4792-40.jpg)
ManufacturerTDK
Manufacturer Part NoMLZ2012M100WT000Copy
Manufacturer Standard Lead Time33 weeks
Newark Part No.
Full Reel45AC5516
Re-Reel46W4792RL
Cut Tape46W4792
Product RangeMLZ Series
Your Part Number
86,060 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.124 | $0.12 |
| Total Price | $0.12 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.124 |
| 25+ | $0.094 |
| 100+ | $0.078 |
| 250+ | $0.073 |
| 500+ | $0.066 |
| 1000+ | $0.057 |
| 2500+ | $0.054 |
| 5000+ | $0.051 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.050 |
| 4000+ | $0.048 |
| 6000+ | $0.047 |
| 10000+ | $0.046 |
| 20000+ | $0.045 |
| 50000+ | $0.044 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoMLZ2012M100WT000Copy
Manufacturer Standard Lead Time33 weeks
Newark Part No.
Full Reel45AC5516
Re-Reel46W4792RL
Cut Tape46W4792
Product RangeMLZ Series
Technical Datasheet
Inductance10µH
DC Resistance Max0.47ohm
Self Resonant Frequency30MHz
DC Current Rating350mA
Inductor Case / Package0805 [2012 Metric]
Inductor Case Style0805 [2012 Metric]
Product RangeMLZ Series
Inductance Tolerance± 20%
Inductor ConstructionShielded
Core MaterialFerrite
Product Length2mm
Product Width1.25mm
Product Height1.25mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
10µH
Self Resonant Frequency
30MHz
Inductor Case / Package
0805 [2012 Metric]
Product Range
MLZ Series
Inductor Construction
Shielded
Product Length
2mm
Product Height
1.25mm
DC Resistance Max
0.47ohm
DC Current Rating
350mA
Inductor Case Style
0805 [2012 Metric]
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Width
1.25mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for MLZ2012M100WT000
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
