Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoLQM31PN3R3M00LCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel76AH5533RL
Cut Tape76AH5533
Product RangeLQM31PN_00 Series
Your Part Number
7,668 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.279 | $1.40 |
| Total Price | $1.40 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.279 |
| 25+ | $0.231 |
| 100+ | $0.193 |
| 250+ | $0.183 |
| 500+ | $0.173 |
| 1000+ | $0.163 |
| 2500+ | $0.154 |
| 5000+ | $0.145 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQM31PN3R3M00LCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel76AH5533RL
Cut Tape76AH5533
Product RangeLQM31PN_00 Series
Technical Datasheet
Inductance3.3µH
DC Resistance Max0.3ohm
Self Resonant Frequency30MHz
DC Current Rating800mA
Inductor Case / Package1206 [3216 Metric]
Inductor Case Style1206 [3216 Metric]
Product RangeLQM31PN_00 Series
Inductance Tolerance± 20%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length3.2mm
Product Width1.6mm
Product Height0.85mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
3.3µH
Self Resonant Frequency
30MHz
Inductor Case / Package
1206 [3216 Metric]
Product Range
LQM31PN_00 Series
Inductor Construction
Unshielded
Product Length
3.2mm
Product Height
0.85mm
DC Resistance Max
0.3ohm
DC Current Rating
800mA
Inductor Case Style
1206 [3216 Metric]
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Width
1.6mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
