Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoLQW15AW53NG80D
Newark Part No.24AJ1075
Product RangeLQW15AW_80 Series
Technical Datasheet
8,900 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.281 |
| 25+ | $0.262 |
| 50+ | $0.239 |
| 100+ | $0.216 |
| 250+ | $0.209 |
| 500+ | $0.188 |
| 1000+ | $0.167 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$2.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQW15AW53NG80D
Newark Part No.24AJ1075
Product RangeLQW15AW_80 Series
Technical Datasheet
Inductance53nH
DC Resistance Max0.47ohm
Self Resonant Frequency2.1GHz
DC Current Rating480mA
Inductor Case / Package0402 [1005 Metric]
Product RangeLQW15AW_80 Series
Inductance Tolerance± 2%
Inductor ConstructionUnshielded
Core MaterialNon-Magnetic
Product Length1.02mm
Product Width0.61mm
Product Height0.61mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
53nH
Self Resonant Frequency
2.1GHz
Inductor Case / Package
0402 [1005 Metric]
Inductance Tolerance
± 2%
Core Material
Non-Magnetic
Product Width
0.61mm
SVHC
No SVHC (25-Jun-2025)
DC Resistance Max
0.47ohm
DC Current Rating
480mA
Product Range
LQW15AW_80 Series
Inductor Construction
Unshielded
Product Length
1.02mm
Product Height
0.61mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability