Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoLQW15AWR10G80D
Newark Part No.24AJ1054
Product RangeLQW15AW_80 Series
Technical Datasheet
Packaging Options
8,512 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.229 |
| 25+ | $0.217 |
| 50+ | $0.205 |
| 100+ | $0.193 |
| 250+ | $0.183 |
| 500+ | $0.173 |
| 1000+ | $0.163 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$2.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQW15AWR10G80D
Newark Part No.24AJ1054
Product RangeLQW15AW_80 Series
Technical Datasheet
Inductance100nH
DC Resistance Max1ohm
Self Resonant Frequency1.6GHz
DC Current Rating350mA
Inductor Case / Package-
Product RangeLQW15AW_80 Series
Inductance Tolerance± 2%
Inductor ConstructionUnshielded
Core MaterialNon-Magnetic
Product Length1.02mm
Product Width0.61mm
Product Height0.61mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
100nH
Self Resonant Frequency
1.6GHz
Inductor Case / Package
-
Inductance Tolerance
± 2%
Core Material
Non-Magnetic
Product Width
0.61mm
SVHC
No SVHC (25-Jun-2025)
DC Resistance Max
1ohm
DC Current Rating
350mA
Product Range
LQW15AW_80 Series
Inductor Construction
Unshielded
Product Length
1.02mm
Product Height
0.61mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability