Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoLQW15AWR16G80D
Newark Part No.24AJ1063
Product RangeLQW15AW_80 Series
Technical Datasheet
2,055 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
10+ | $0.281 |
25+ | $0.262 |
50+ | $0.239 |
100+ | $0.216 |
250+ | $0.209 |
500+ | $0.188 |
1000+ | $0.167 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$2.81
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQW15AWR16G80D
Newark Part No.24AJ1063
Product RangeLQW15AW_80 Series
Technical Datasheet
Inductance160nH
DC Resistance Max1.86ohm
Self Resonant Frequency1.3GHz
DC Current Rating280mA
Inductor Case / Package0402 [1005 Metric]
Product RangeLQW15AW_80 Series
Inductance Tolerance± 2%
Inductor ConstructionUnshielded
Core MaterialNon-Magnetic
Product Length1.02mm
Product Width0.61mm
Product Height0.61mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
160nH
Self Resonant Frequency
1.3GHz
Inductor Case / Package
0402 [1005 Metric]
Inductance Tolerance
± 2%
Core Material
Non-Magnetic
Product Width
0.61mm
SVHC
No SVHC (25-Jun-2025)
DC Resistance Max
1.86ohm
DC Current Rating
280mA
Product Range
LQW15AW_80 Series
Inductor Construction
Unshielded
Product Length
1.02mm
Product Height
0.61mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability