Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoLQW15AWR18G80D
Newark Part No.24AJ1066
Product RangeLQW15AW_80 Series
Technical Datasheet
2,257 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.280 |
| 25+ | $0.261 |
| 50+ | $0.238 |
| 100+ | $0.215 |
| 250+ | $0.208 |
| 500+ | $0.187 |
| 1000+ | $0.166 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$2.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQW15AWR18G80D
Newark Part No.24AJ1066
Product RangeLQW15AW_80 Series
Technical Datasheet
Inductance180nH
DC Resistance Max2.2ohm
Self Resonant Frequency1.3GHz
DC Current Rating260mA
Inductor Case / Package0402 [1005 Metric]
Product RangeLQW15AW_80 Series
Inductance Tolerance± 2%
Inductor ConstructionUnshielded
Core MaterialNon-Magnetic
Product Length1.02mm
Product Width0.61mm
Product Height0.61mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
180nH
Self Resonant Frequency
1.3GHz
Inductor Case / Package
0402 [1005 Metric]
Inductance Tolerance
± 2%
Core Material
Non-Magnetic
Product Width
0.61mm
SVHC
No SVHC (25-Jun-2025)
DC Resistance Max
2.2ohm
DC Current Rating
260mA
Product Range
LQW15AW_80 Series
Inductor Construction
Unshielded
Product Length
1.02mm
Product Height
0.61mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability