Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoLQW15CAR39K00D
Newark Part No.24AJ1091
Product RangeLQW15CA_00 Series
Technical Datasheet
9,020 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.369 |
| 25+ | $0.349 |
| 50+ | $0.328 |
| 100+ | $0.308 |
| 250+ | $0.289 |
| 500+ | $0.271 |
| 1000+ | $0.252 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$3.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQW15CAR39K00D
Newark Part No.24AJ1091
Product RangeLQW15CA_00 Series
Technical Datasheet
Inductance390nH
DC Resistance Max0.72ohm
Self Resonant Frequency950MHz
DC Current Rating320mA
Inductor Case / Package0402 [1005 Metric]
Product RangeLQW15CA_00 Series
Inductance Tolerance± 10%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length1.02mm
Product Width0.55mm
Product Height0.56mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
390nH
Self Resonant Frequency
950MHz
Inductor Case / Package
0402 [1005 Metric]
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
0.55mm
SVHC
No SVHC (25-Jun-2025)
DC Resistance Max
0.72ohm
DC Current Rating
320mA
Product Range
LQW15CA_00 Series
Inductor Construction
Unshielded
Product Length
1.02mm
Product Height
0.56mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability