New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Passive Components
                      3. Inductors
                      4. RF Inductors
                      5. Wirewound Inductors
                      Print Page

                      LQW18ANR22G00D

                      Wirewound Inductor, 220 nH, 2.5 ohm, 1.2 GHz, 120 mA, 0603 [1608 Metric], LQW18AN_00 Series

                      Date/Lot Code

                      MURATA LQW18ANR22G00D
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMURATA
                      Manufacturer Part NoLQW18ANR22G00D
                      Newark Part No.97K3814
                      Product RangeLQW18AN_00 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      2,330 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      10+$0.105
                      25+$0.099
                      50+$0.094
                      100+$0.088
                      250+$0.082
                      500+$0.078
                      1000+$0.073
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 10
                      Multiple: 10
                      $1.05
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMURATA
                      Manufacturer Part NoLQW18ANR22G00D
                      Newark Part No.97K3814
                      Product RangeLQW18AN_00 Series
                      Technical Datasheet

                      Data Sheet

                      Inductance220nH
                      DC Resistance Max2.5ohm
                      Self Resonant Frequency1.2GHz
                      DC Current Rating120mA
                      Inductor Case Style0603 [1608 Metric]
                      Inductor Case / Package0603 [1608 Metric]
                      Product RangeLQW18AN_00 Series
                      Inductance Tolerance± 2%
                      Inductor ConstructionUnshielded
                      Core MaterialNon-Magnetic
                      Product Length1.6mm
                      Product Width0.8mm
                      Product Height0.8mm
                      SVHCNo SVHC (21-Jan-2025)

                      Technical Specifications

                      Inductance

                      220nH

                      Self Resonant Frequency

                      1.2GHz

                      Inductor Case Style

                      0603 [1608 Metric]

                      Product Range

                      LQW18AN_00 Series

                      Inductor Construction

                      Unshielded

                      Product Length

                      1.6mm

                      Product Height

                      0.8mm

                      DC Resistance Max

                      2.5ohm

                      DC Current Rating

                      120mA

                      Inductor Case / Package

                      0603 [1608 Metric]

                      Inductance Tolerance

                      ± 2%

                      Core Material

                      Non-Magnetic

                      Product Width

                      0.8mm

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Alternatives for LQW18ANR22G00D

                      1 Product Found

                      Associated Products

                      2 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.