Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoLQW18AS82NG0CD
Newark Part No.24AJ1112
Product RangeLQW18AS_0C Series
Technical Datasheet
1,790 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.333 |
| 25+ | $0.315 |
| 50+ | $0.297 |
| 100+ | $0.279 |
| 250+ | $0.262 |
| 500+ | $0.244 |
| 1000+ | $0.227 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$3.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQW18AS82NG0CD
Newark Part No.24AJ1112
Product RangeLQW18AS_0C Series
Technical Datasheet
Inductance82nH
DC Resistance Max0.54ohm
Self Resonant Frequency1.7GHz
DC Current Rating400mA
Inductor Case / Package0603 [1608 Metric]
Product RangeLQW18AS_0C Series
Inductance Tolerance± 2%
Inductor ConstructionUnshielded
Core MaterialNon-Magnetic
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
82nH
Self Resonant Frequency
1.7GHz
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
± 2%
Core Material
Non-Magnetic
Product Width
0.8mm
SVHC
No SVHC (25-Jun-2025)
DC Resistance Max
0.54ohm
DC Current Rating
400mA
Product Range
LQW18AS_0C Series
Inductor Construction
Unshielded
Product Length
1.6mm
Product Height
0.8mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability