Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoLQW18ASR10G0CD
Newark Part No.24AJ1092
Product RangeLQW18AS_0C Series
Technical Datasheet
65 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.341 |
| 25+ | $0.322 |
| 50+ | $0.304 |
| 100+ | $0.285 |
| 250+ | $0.267 |
| 500+ | $0.249 |
| 1000+ | $0.231 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$3.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQW18ASR10G0CD
Newark Part No.24AJ1092
Product RangeLQW18AS_0C Series
Technical Datasheet
Inductance100nH
DC Resistance Max0.58ohm
Self Resonant Frequency1.4GHz
DC Current Rating400mA
Inductor Case / Package0603 [1608 Metric]
Product RangeLQW18AS_0C Series
Inductance Tolerance± 2%
Inductor ConstructionUnshielded
Core MaterialNon-Magnetic
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
100nH
Self Resonant Frequency
1.4GHz
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
± 2%
Core Material
Non-Magnetic
Product Width
0.8mm
SVHC
No SVHC (25-Jun-2025)
DC Resistance Max
0.58ohm
DC Current Rating
400mA
Product Range
LQW18AS_0C Series
Inductor Construction
Unshielded
Product Length
1.6mm
Product Height
0.8mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability