Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoLQW18ASR27G0CD
Newark Part No.24AJ1097
Product RangeLQW18AS_0C Series
Technical Datasheet
3,728 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.333 |
| 25+ | $0.315 |
| 50+ | $0.297 |
| 100+ | $0.279 |
| 250+ | $0.263 |
| 500+ | $0.248 |
| 1000+ | $0.232 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$3.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQW18ASR27G0CD
Newark Part No.24AJ1097
Product RangeLQW18AS_0C Series
Technical Datasheet
Inductance270nH
DC Resistance Max2.5ohm
Self Resonant Frequency900MHz
DC Current Rating130mA
Inductor Case / Package0603 [1608 Metric]
Product RangeLQW18AS_0C Series
Inductance Tolerance± 2%
Inductor ConstructionUnshielded
Core MaterialNon-Magnetic
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
270nH
Self Resonant Frequency
900MHz
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
± 2%
Core Material
Non-Magnetic
Product Width
0.8mm
SVHC
No SVHC (25-Jun-2025)
DC Resistance Max
2.5ohm
DC Current Rating
130mA
Product Range
LQW18AS_0C Series
Inductor Construction
Unshielded
Product Length
1.6mm
Product Height
0.8mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability