Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoLQW18CNR10K0HD
Newark Part No.61AK9780
Product RangeLQW18CN_0H Series
Technical Datasheet
3,230 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.190 |
| 25+ | $0.181 |
| 50+ | $0.171 |
| 100+ | $0.161 |
| 250+ | $0.153 |
| 500+ | $0.145 |
| 1000+ | $0.137 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$1.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQW18CNR10K0HD
Newark Part No.61AK9780
Product RangeLQW18CN_0H Series
Technical Datasheet
Inductance100nH
DC Resistance Max0.1ohm
Self Resonant Frequency1.26GHz
DC Current Rating1A
Inductor Case / Package0603 [1608 Metric]
Product RangeLQW18CN_0H Series
Inductance Tolerance± 10%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
100nH
Self Resonant Frequency
1.26GHz
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
0.8mm
SVHC
No SVHC (25-Jun-2025)
DC Resistance Max
0.1ohm
DC Current Rating
1A
Product Range
LQW18CN_0H Series
Inductor Construction
Unshielded
Product Length
1.6mm
Product Height
0.8mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability