Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoLQW2BASR22J00L
Newark Part No.45Y5490
Product RangeLQW2BAS_00 Series
Technical Datasheet
Packaging Options
110 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.175 |
| 10+ | $0.147 |
| 25+ | $0.140 |
| 50+ | $0.133 |
| 100+ | $0.125 |
| 250+ | $0.118 |
| 500+ | $0.110 |
| 1000+ | $0.102 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$0.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQW2BASR22J00L
Newark Part No.45Y5490
Product RangeLQW2BAS_00 Series
Technical Datasheet
Inductance220nH
DC Resistance Max0.7ohm
Self Resonant Frequency820MHz
DC Current Rating400mA
Inductor Case / Package0805 [2012 Metric]
Inductor Case Style0805 [2012 Metric]
Product RangeLQW2BAS_00 Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length2.09mm
Product Width1.53mm
Product Height1.42mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
220nH
Self Resonant Frequency
820MHz
Inductor Case / Package
0805 [2012 Metric]
Product Range
LQW2BAS_00 Series
Inductor Construction
Unshielded
Product Length
2.09mm
Product Height
1.42mm
DC Resistance Max
0.7ohm
DC Current Rating
400mA
Inductor Case Style
0805 [2012 Metric]
Inductance Tolerance
± 5%
Core Material
Ferrite
Product Width
1.53mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for LQW2BASR22J00L
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability