Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoRCER71H225K2K1H03B
Newark Part No.94AC9248
Product RangeRCE Series
Technical Datasheet
277 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.835 |
10+ | $0.378 |
25+ | $0.376 |
50+ | $0.375 |
100+ | $0.373 |
500+ | $0.333 |
1000+ | $0.323 |
2500+ | $0.297 |
Price for:Each
Minimum: 1
Multiple: 1
$0.84
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoRCER71H225K2K1H03B
Newark Part No.94AC9248
Product RangeRCE Series
Technical Datasheet
Capacitance2.2µF
Voltage(DC)50V
Capacitance Tolerance± 10%
Capacitor TerminalsRadial Leaded
Dielectric CharacteristicX7R
Lead Spacing5mm
Capacitor Case / PackageRadial Leaded
Product RangeRCE Series
Product Diameter-
Product Length5.5mm
Product Width3.15mm
Product Height4mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
2.2µF
Capacitance Tolerance
± 10%
Dielectric Characteristic
X7R
Capacitor Case / Package
Radial Leaded
Product Diameter
-
Product Width
3.15mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Voltage(DC)
50V
Capacitor Terminals
Radial Leaded
Lead Spacing
5mm
Product Range
RCE Series
Product Length
5.5mm
Product Height
4mm
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability