Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoXRCGB32M000F1S1CR0
Newark Part No.79AK9384
Product RangeXRCGB Series
1,030 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.349 |
10+ | $0.305 |
25+ | $0.292 |
50+ | $0.279 |
100+ | $0.269 |
250+ | $0.253 |
500+ | $0.236 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.74
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoXRCGB32M000F1S1CR0
Newark Part No.79AK9384
Product RangeXRCGB Series
Frequency Nom32MHz
Crystal CaseSMD, 2mm x 1.6mm
Frequency Stability + / -10ppm
Load Capacitance10pF
Frequency Tolerance + / -10ppm
Product RangeXRCGB Series
Operating Temperature Min-30°C
Operating Temperature Max85°C
Technical Specifications
Frequency Nom
32MHz
Frequency Stability + / -
10ppm
Frequency Tolerance + / -
10ppm
Operating Temperature Min
-30°C
SVHC
No SVHC (25-Jun-2025)
Crystal Case
SMD, 2mm x 1.6mm
Load Capacitance
10pF
Product Range
XRCGB Series
Operating Temperature Max
85°C
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability