Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - NEOHM
Manufacturer Part NoCBT50J6R8
Newark Part No.22R9712
Product RangeCBT Series
Also Known As6-1625876-5, CBT 1/2 5% 6R8
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.319 |
Price for:Each
Minimum: 4000
Multiple: 2000
$1,276.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - NEOHM
Manufacturer Part NoCBT50J6R8
Newark Part No.22R9712
Product RangeCBT Series
Also Known As6-1625876-5, CBT 1/2 5% 6R8
Technical Datasheet
Resistance6.8ohm
Product RangeCBT Series
Resistance Tolerance± 5%
Resistor Case / PackageAxial Leaded
Power Rating500mW
Voltage Rating350V
Temperature Coefficient-600ppm/°C to +200ppm/°C
Resistor TechnologyCarbon Composition
Resistor TypePulse Withstanding
Product Diameter3.6mm
Product Length9.5mm
Product Width-
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Resistance
6.8ohm
Resistance Tolerance
± 5%
Power Rating
500mW
Temperature Coefficient
-600ppm/°C to +200ppm/°C
Resistor Type
Pulse Withstanding
Product Length
9.5mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
CBT Series
Resistor Case / Package
Axial Leaded
Voltage Rating
350V
Resistor Technology
Carbon Composition
Product Diameter
3.6mm
Product Width
-
Operating Temperature Max
125°C
SVHC
No SVHC (16-Jul-2019)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
