Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEOHM - TE CONNECTIVITY
Manufacturer Part NoUPW25B1K0V
Newark Part No.20R9161
Product RangeUPW Series
Also Known As1624322-5, UPW25 0.1% 5PPM 1K0
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 39 week(s)
| Quantity | Price |
|---|---|
| 1+ | $11.390 |
Price for:Each
Minimum: 500
Multiple: 100
$5,695.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEOHM - TE CONNECTIVITY
Manufacturer Part NoUPW25B1K0V
Newark Part No.20R9161
Product RangeUPW Series
Also Known As1624322-5, UPW25 0.1% 5PPM 1K0
Technical Datasheet
Resistance1kohm
Product RangeUPW Series
Resistance Tolerance± 0.1%
Resistor Case / PackageAxial Leaded
Power Rating250mW
Temperature Coefficient± 5ppm/°C
Voltage Rating300V
Resistor TechnologyWirewound
Resistor TypeUltra Precision
Product Diameter4.75mm
Product Length9.53mm
Product Width-
Operating Temperature Min-55°C
Operating Temperature Max145°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
1kohm
Resistance Tolerance
± 0.1%
Power Rating
250mW
Voltage Rating
300V
Resistor Type
Ultra Precision
Product Length
9.53mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
UPW Series
Resistor Case / Package
Axial Leaded
Temperature Coefficient
± 5ppm/°C
Resistor Technology
Wirewound
Product Diameter
4.75mm
Product Width
-
Operating Temperature Max
145°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate