Print Page
Image is for illustrative purposes only. Please refer to product description.
8,865 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.146 |
10+ | $0.093 |
25+ | $0.081 |
50+ | $0.070 |
100+ | $0.059 |
250+ | $0.051 |
500+ | $0.043 |
1000+ | $0.039 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.15
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No2N7002NXAKR
Newark Part No.29AH8643
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id190mA
On Resistance Rds(on)3ohm
Drain Source On State Resistance4.5ohm
Transistor Case StyleTO-236AB
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Power Dissipation Pd265mW
Gate Source Threshold Voltage Max1.6V
Power Dissipation265mW
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
60V
On Resistance Rds(on)
3ohm
Transistor Case Style
TO-236AB
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
1.6V
No. of Pins
3Pins
Product Range
-
MSL
-
Transistor Polarity
N Channel
Continuous Drain Current Id
190mA
Drain Source On State Resistance
4.5ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
265mW
Power Dissipation
265mW
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for 2N7002NXAKR
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability