Print Page
Image is for illustrative purposes only. Please refer to product description.
1,610 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price | 
|---|---|
| 1+ | $0.287 | 
| 10+ | $0.173 | 
| 25+ | $0.152 | 
| 50+ | $0.130 | 
| 100+ | $0.107 | 
| 250+ | $0.094 | 
| 500+ | $0.079 | 
| 1000+ | $0.070 | 
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No2PD601BRL,215
Newark Part No.30T9344
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage V(br)ceo50V
Collector Emitter Voltage Max50V
Continuous Collector Current200mA
Power Dissipation Pd250mW
Power Dissipation250mW
DC Collector Current200mA
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency250MHz
DC Current Gain hFE Min210hFE
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 2PD601BRL is a 200mA NPN General Purpose Transistor in a small surface-mount plastic package. It is suitable for use in General Purpose switching and amplification.
- Two current gain selections
 - AEC-Q101 qualified
 
Applications
Industrial, Automotive, Power Management
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage Max
50V
Power Dissipation Pd
250mW
DC Collector Current
200mA
Transistor Mounting
Surface Mount
Transition Frequency
250MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Collector Emitter Voltage V(br)ceo
50V
Continuous Collector Current
200mA
Power Dissipation
250mW
Transistor Case Style
SOT-23
No. of Pins
3Pins
DC Current Gain hFE Min
210hFE
Product Range
-
MSL
MSL 1 - Unlimited
Alternatives for 2PD601BRL,215
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability