Need more?
| Quantity | Price |
|---|---|
| 1+ | $0.322 |
| 10+ | $0.224 |
| 25+ | $0.200 |
| 50+ | $0.187 |
| 100+ | $0.172 |
| 250+ | $0.159 |
| 500+ | $0.151 |
| 1000+ | $0.125 |
Product Information
Product Overview
74LVC1G86GV,125 is a 2-input EXCLUSIVE-OR gate. This device inputs can be driven from either 3.3V or 5V devices. This feature allows the use of this device in a mixed 3.3V and 5V environment. This device is fully specified for partial power-down applications using IOFF. The IOFF circuitry disables the output, preventing the damaging backflow current through the device when it is powered down. It complies with JEDEC standard (JESD8-7 (1.65V to 1.95V), JESD8-5 (2.3V to 2.7V), JESD8C (2.7V to 3.6V), JESD36 (4.5V to 5.5V). It features HBM: ANSI/ESDA/JEDEC JS-001 class 2 exceeds 2000V, CDM: ANSI/ESDA/JEDEC JS-002 class C3 exceeds 1000V).
- Wide supply voltage range from 1.65V to 5.5V, direct interface with TTL levels
- High noise immunity, overvoltage tolerant inputs to 5.5V
- CMOS low power dissipation, latch-up performance exceeds 250mA
- IOFF circuitry provides partial power-down mode operation
- Input leakage current is ±0.1μA typ at (VI=5.5V or GND;VCC = 0V to 5.5V, -40°C to +85°C)
- Supply current is 0.1μA typ at (VI=5.5V or GND;IO = 0A;VCC = 1.65V to 5.5V)
- Input capacitance is 5pF typ at (VCC = 3.3V;VI= GND to VCC, -40°C to +85°C)
- Propagation delay is 3.7ns typical at (VCC = 1.65V to 1.95V, -40°C to +85°C)
- Operating temperature range from -40°C to +125°C
- 5-lead SC-74A package
Technical Specifications
XOR (Exclusive OR)
2Inputs
SC-74A
74LVC1G86
1.65V
Without Schmitt Trigger Input
-40°C
-
No SVHC (25-Jun-2025)
Single
5Pins
SC-74A
74LVC
5.5V
-
125°C
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for 74LVC1G86GV,125
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate