Print Page
3,595 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.255 |
10+ | $0.165 |
25+ | $0.146 |
50+ | $0.127 |
100+ | $0.109 |
250+ | $0.096 |
500+ | $0.084 |
1000+ | $0.075 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.28
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBC806-16HVL
Newark Part No.71AH2526
Product RangeBC806H
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage V(br)ceo80V
Collector Emitter Voltage Max80V
Continuous Collector Current500mA
Power Dissipation Pd300mW
Power Dissipation300mW
Transistor Case StyleTO-236AB
DC Collector Current500mA
DC Current Gain hFE100hFE
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency80MHz
DC Current Gain hFE Min100hFE
Operating Temperature Max175°C
Product RangeBC806H
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage Max
80V
Power Dissipation Pd
300mW
Transistor Case Style
TO-236AB
DC Current Gain hFE
100hFE
No. of Pins
3Pins
DC Current Gain hFE Min
100hFE
Product Range
BC806H
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (21-Jan-2025)
Collector Emitter Voltage V(br)ceo
80V
Continuous Collector Current
500mA
Power Dissipation
300mW
DC Collector Current
500mA
Transistor Mounting
Surface Mount
Transition Frequency
80MHz
Operating Temperature Max
175°C
Qualification
AEC-Q101
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability