Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEXPERIA
Manufacturer Part NoBC817-16QBH-QZ
Newark Part No.28AK6369
Product RangeBC817QBH-Q Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Quantity | Price |
---|---|
1+ | $0.271 |
10+ | $0.163 |
25+ | $0.142 |
50+ | $0.122 |
100+ | $0.101 |
250+ | $0.088 |
500+ | $0.074 |
1000+ | $0.065 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.36
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBC817-16QBH-QZ
Newark Part No.28AK6369
Product RangeBC817QBH-Q Series
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage V(br)ceo45V
Collector Emitter Voltage Max45V
DC Collector Current500mA
Continuous Collector Current500mA
Power Dissipation Pd550mW
Power Dissipation550mW
Transistor Case StyleDFN1110D
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency100MHz
DC Current Gain hFE Min100hFE
DC Current Gain hFE100hFE
Operating Temperature Max175°C
Product RangeBC817QBH-Q Series
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
MSL-
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage Max
45V
Continuous Collector Current
500mA
Power Dissipation
550mW
Transistor Mounting
Surface Mount
Transition Frequency
100MHz
DC Current Gain hFE
100hFE
Product Range
BC817QBH-Q Series
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (21-Jan-2025)
Collector Emitter Voltage V(br)ceo
45V
DC Collector Current
500mA
Power Dissipation Pd
550mW
Transistor Case Style
DFN1110D
No. of Pins
3Pins
DC Current Gain hFE Min
100hFE
Operating Temperature Max
175°C
Qualification
AEC-Q101
MSL
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability