Print Page
Image is for illustrative purposes only. Please refer to product description.
1,365 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.136 |
10+ | $0.081 |
25+ | $0.070 |
50+ | $0.060 |
100+ | $0.049 |
250+ | $0.042 |
500+ | $0.035 |
1000+ | $0.031 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$0.68
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBC856AW,115
Newark Part No.73AH9712
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage V(br)ceo65V
Collector Emitter Voltage Max65V
Continuous Collector Current100mA
Power Dissipation Pd200mW
Power Dissipation200mW
Transistor Case StyleSC-70
DC Collector Current100mA
Transistor MountingSurface Mount
DC Current Gain hFE125hFE
No. of Pins3Pins
Transition Frequency100MHz
DC Current Gain hFE Min125hFE
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage Max
65V
Power Dissipation Pd
200mW
Transistor Case Style
SC-70
Transistor Mounting
Surface Mount
No. of Pins
3Pins
DC Current Gain hFE Min
125hFE
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage V(br)ceo
65V
Continuous Collector Current
100mA
Power Dissipation
200mW
DC Collector Current
100mA
DC Current Gain hFE
125hFE
Transition Frequency
100MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability