Print Page
624 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.685 |
| 10+ | $0.445 |
| 25+ | $0.394 |
| 50+ | $0.344 |
| 100+ | $0.292 |
| 250+ | $0.259 |
| 500+ | $0.226 |
| 1000+ | $0.187 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$3.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBCP52,135
Newark Part No.32AC6683
Product RangeBCP52
Transistor PolarityPNP
Collector Emitter Voltage V(br)ceo60V
Collector Emitter Voltage Max60V
DC Collector Current1A
Continuous Collector Current1A
Power Dissipation Pd650mW
Power Dissipation650mW
Transistor Case StyleSOT-223
Transistor MountingSurface Mount
DC Current Gain hFE63hFE
No. of Pins4Pins
Transition Frequency145MHz
DC Current Gain hFE Min63hFE
Operating Temperature Max150°C
Product RangeBCP52
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage Max
60V
Continuous Collector Current
1A
Power Dissipation
650mW
Transistor Mounting
Surface Mount
No. of Pins
4Pins
DC Current Gain hFE Min
63hFE
Product Range
BCP52
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
Collector Emitter Voltage V(br)ceo
60V
DC Collector Current
1A
Power Dissipation Pd
650mW
Transistor Case Style
SOT-223
DC Current Gain hFE
63hFE
Transition Frequency
145MHz
Operating Temperature Max
150°C
Qualification
AEC-Q101
MSL
MSL 1 - Unlimited
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability