Print Page
Packaging Options
5 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $0.405 |
10+ | $0.262 |
25+ | $0.233 |
50+ | $0.206 |
100+ | $0.177 |
250+ | $0.158 |
500+ | $0.139 |
1000+ | $0.121 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.40
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBCP53-16TF
Newark Part No.73AH9686
Product RangeBCP53T
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage V(br)ceo80V
Collector Emitter Voltage Max80V
DC Collector Current1A
Continuous Collector Current1A
Power Dissipation1.3W
Power Dissipation Pd1.3W
Transistor Case StyleSC-73
Transistor MountingSurface Mount
No. of Pins4Pins
Transition Frequency140MHz
DC Current Gain hFE100hFE
DC Current Gain hFE Min100hFE
Operating Temperature Max150°C
Product RangeBCP53T
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage Max
80V
Continuous Collector Current
1A
Power Dissipation Pd
1.3W
Transistor Mounting
Surface Mount
Transition Frequency
140MHz
DC Current Gain hFE Min
100hFE
Product Range
BCP53T
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (21-Jan-2025)
Collector Emitter Voltage V(br)ceo
80V
DC Collector Current
1A
Power Dissipation
1.3W
Transistor Case Style
SC-73
No. of Pins
4Pins
DC Current Gain hFE
100hFE
Operating Temperature Max
150°C
Qualification
AEC-Q101
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate