Print Page
297 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.090 | $1.09 |
| Total Price | $1.09 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.090 |
| 10+ | $0.670 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBCP56-16TX
Newark Part No.
Re-Reel98Y2100
Cut Tape98Y2100
Product RangeBCP56
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage V(br)ceo80V
Collector Emitter Voltage Max80V
Continuous Collector Current1A
Power Dissipation650mW
Power Dissipation Pd650mW
Transistor Case StyleSOT-223
DC Collector Current1A
Transistor MountingSurface Mount
DC Current Gain hFE100hFE
No. of Pins4Pins
Transition Frequency180MHz
DC Current Gain hFE Min100hFE
Operating Temperature Max150°C
Product RangeBCP56
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage Max
80V
Power Dissipation
650mW
Transistor Case Style
SOT-223
Transistor Mounting
Surface Mount
No. of Pins
4Pins
DC Current Gain hFE Min
100hFE
Product Range
BCP56
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
Collector Emitter Voltage V(br)ceo
80V
Continuous Collector Current
1A
Power Dissipation Pd
650mW
DC Collector Current
1A
DC Current Gain hFE
100hFE
Transition Frequency
180MHz
Operating Temperature Max
150°C
Qualification
AEC-Q101
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for BCP56-16TX
3 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

