Print Page
9 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.198 |
10+ | $0.132 |
25+ | $0.129 |
50+ | $0.124 |
100+ | $0.121 |
250+ | $0.117 |
500+ | $0.113 |
1000+ | $0.111 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$0.99
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBCP56TF
Newark Part No.73AH9689
Product RangeBCP56T
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max80V
Collector Emitter Voltage V(br)ceo80V
Continuous Collector Current1A
Power Dissipation1.3W
Power Dissipation Pd1.3W
DC Collector Current1A
Transistor Case StyleSC-73
Transistor MountingSurface Mount
DC Current Gain hFE63hFE
No. of Pins4Pins
Transition Frequency155MHz
DC Current Gain hFE Min63hFE
Operating Temperature Max150°C
Product RangeBCP56T
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage V(br)ceo
80V
Power Dissipation
1.3W
DC Collector Current
1A
Transistor Mounting
Surface Mount
No. of Pins
4Pins
DC Current Gain hFE Min
63hFE
Product Range
BCP56T
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (21-Jan-2025)
Collector Emitter Voltage Max
80V
Continuous Collector Current
1A
Power Dissipation Pd
1.3W
Transistor Case Style
SC-73
DC Current Gain hFE
63hFE
Transition Frequency
155MHz
Operating Temperature Max
150°C
Qualification
AEC-Q101
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability