Print Page
1,005 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.416 |
10+ | $0.284 |
25+ | $0.252 |
50+ | $0.221 |
100+ | $0.188 |
250+ | $0.167 |
500+ | $0.144 |
1000+ | $0.128 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$2.08
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBCP56TX
Newark Part No.98Y2101
Product RangeBCP56
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage V(br)ceo80V
Collector Emitter Voltage Max80V
Continuous Collector Current1A
Power Dissipation650mW
Power Dissipation Pd650mW
DC Collector Current1A
Transistor Case StyleSOT-223
DC Current Gain hFE40hFE
Transistor MountingSurface Mount
No. of Pins4Pins
Transition Frequency180MHz
DC Current Gain hFE Min40hFE
Operating Temperature Max150°C
Product RangeBCP56
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage Max
80V
Power Dissipation
650mW
DC Collector Current
1A
DC Current Gain hFE
40hFE
No. of Pins
4Pins
DC Current Gain hFE Min
40hFE
Product Range
BCP56
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (21-Jan-2025)
Collector Emitter Voltage V(br)ceo
80V
Continuous Collector Current
1A
Power Dissipation Pd
650mW
Transistor Case Style
SOT-223
Transistor Mounting
Surface Mount
Transition Frequency
180MHz
Operating Temperature Max
150°C
Qualification
AEC-Q101
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability