Print Page
Image is for illustrative purposes only. Please refer to product description.
2,213 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.472 |
10+ | $0.329 |
25+ | $0.295 |
50+ | $0.260 |
100+ | $0.226 |
250+ | $0.202 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.47
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBCP68-25,115
Newark Part No.37K9371
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max20V
Collector Emitter Voltage V(br)ceo20V
Continuous Collector Current2A
Power Dissipation Pd650mW
Power Dissipation650mW
DC Collector Current2A
Transistor Case StyleSOT-223
Transistor MountingSurface Mount
DC Current Gain hFE160hFE
No. of Pins4Pins
Transition Frequency170MHz
DC Current Gain hFE Min160hFE
Operating Temperature Max150°C
Product Range-
Qualification-
Automotive Qualification StandardAEC-Q101
MSL-
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage V(br)ceo
20V
Power Dissipation Pd
650mW
DC Collector Current
2A
Transistor Mounting
Surface Mount
No. of Pins
4Pins
DC Current Gain hFE Min
160hFE
Product Range
-
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (21-Jan-2025)
Collector Emitter Voltage Max
20V
Continuous Collector Current
2A
Power Dissipation
650mW
Transistor Case Style
SOT-223
DC Current Gain hFE
160hFE
Transition Frequency
170MHz
Operating Temperature Max
150°C
Qualification
-
MSL
-
Alternatives for BCP68-25,115
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability