Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Fulfilled by Avnet
Notify me when back in stock
Quantity | Price |
---|---|
1000+ | $0.160 |
2000+ | $0.154 |
4000+ | $0.148 |
6000+ | $0.140 |
10000+ | $0.132 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$160.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBCP69,115.
Newark Part No.27AC0808
Transistor PolarityPNP
Collector Emitter Voltage V(br)ceo20V
Collector Emitter Voltage Max20V
Continuous Collector Current2A
DC Collector Current2A
Power Dissipation Pd650mW
Power Dissipation650mW
Transistor MountingSurface Mount
DC Current Gain hFE85hFE
Transistor Case StyleSOT-223
No. of Pins4Pins
Transition Frequency140MHz
DC Current Gain hFE Min85hFE
Operating Temperature Max150°C
Qualification-
Product Range-
Product Overview
The BCP69,115 is a 2A PNP Medium Power Transistor housed in a surface-mount plastic package. It offers exposed heat-sink for excellent thermal and electrical conductivity.
- High current
- Three current gain selections
- High power dissipation capability
- BCP69 marking code
- BCP68 PNP complement
- AEC-Q101 qualified
Applications
Industrial, Power Management, Automotive
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage Max
20V
DC Collector Current
2A
Power Dissipation
650mW
DC Current Gain hFE
85hFE
No. of Pins
4Pins
DC Current Gain hFE Min
85hFE
Qualification
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage V(br)ceo
20V
Continuous Collector Current
2A
Power Dissipation Pd
650mW
Transistor Mounting
Surface Mount
Transistor Case Style
SOT-223
Transition Frequency
140MHz
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (23-Jan-2024)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate