Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Quantity | Price |
---|---|
3000+ | $0.060 |
6000+ | $0.059 |
12000+ | $0.048 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$180.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBCW30,215
Newark Part No.93X3883
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage Max32V
Collector Emitter Voltage V(br)ceo32V
Continuous Collector Current100mA
DC Collector Current100mA
Power Dissipation250mW
Power Dissipation Pd250mW
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
DC Current Gain hFE150hFE
No. of Pins3Pins
Transition Frequency100MHz
DC Current Gain hFE Min150hFE
Operating Temperature Max150°C
Product Range-
Qualification-
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage V(br)ceo
32V
DC Collector Current
100mA
Power Dissipation Pd
250mW
Transistor Mounting
Surface Mount
No. of Pins
3Pins
DC Current Gain hFE Min
150hFE
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max
32V
Continuous Collector Current
100mA
Power Dissipation
250mW
Transistor Case Style
SOT-23
DC Current Gain hFE
150hFE
Transition Frequency
100MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Alternatives for BCW30,215
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability