Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Quantity | Price |
---|---|
1000+ | $0.257 |
2000+ | $0.247 |
4000+ | $0.238 |
6000+ | $0.227 |
10000+ | $0.216 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$257.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBF722,115
Newark Part No.93X3940
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage V(br)ceo250V
Collector Emitter Voltage Max250V
Continuous Collector Current100mA
Power Dissipation1.2W
Power Dissipation Pd1.2W
DC Collector Current100mA
Transistor Case StyleSOT-223
Transistor MountingSurface Mount
DC Current Gain hFE50hFE
No. of Pins4Pins
Transition Frequency60MHz
DC Current Gain hFE Min50hFE
Operating Temperature Max150°C
Product Range-
Qualification-
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage Max
250V
Power Dissipation
1.2W
DC Collector Current
100mA
Transistor Mounting
Surface Mount
No. of Pins
4Pins
DC Current Gain hFE Min
50hFE
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage V(br)ceo
250V
Continuous Collector Current
100mA
Power Dissipation Pd
1.2W
Transistor Case Style
SOT-223
DC Current Gain hFE
50hFE
Transition Frequency
60MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Alternatives for BF722,115
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability