Print Page
Image is for illustrative purposes only. Please refer to product description.
23 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $2.600 |
10+ | $1.670 |
25+ | $1.500 |
50+ | $1.310 |
100+ | $1.140 |
250+ | $1.070 |
500+ | $0.986 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.60
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBUK9Y7R0-60ELX
Newark Part No.32AK4828
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id125A
Drain Source On State Resistance0.0036ohm
On Resistance Rds(on)0.0036ohm
Transistor Case StyleLFPAK56
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1.75V
Power Dissipation Pd238.4W
Power Dissipation238.4W
No. of Pins4Pins
Operating Temperature Max175°C
Product Range-
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
60V
Drain Source On State Resistance
0.0036ohm
Transistor Case Style
LFPAK56
Rds(on) Test Voltage
10V
Power Dissipation Pd
238.4W
No. of Pins
4Pins
Product Range
-
Automotive Qualification Standard
AEC-Q101
SVHC
Lead (21-Jan-2025)
Channel Type
N Channel
Continuous Drain Current Id
125A
On Resistance Rds(on)
0.0036ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1.75V
Power Dissipation
238.4W
Operating Temperature Max
175°C
Qualification
AEC-Q101
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability