Print Page
Image is for illustrative purposes only. Please refer to product description.
4,962 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price | 
|---|---|
| 1+ | $4.210 | 
| 10+ | $2.730 | 
| 25+ | $2.480 | 
| 50+ | $2.250 | 
| 100+ | $2.000 | 
| 250+ | $1.860 | 
| 500+ | $1.710 | 
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$4.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoGANB4R8-040CBAZ
Newark Part No.03AM5299
Drain Source Voltage Vds-
Continuous Drain Current Id20A
Drain Source On State Resistance-
Typical Gate Charge15.8nC
Transistor Case StyleWLCSP
Transistor MountingSurface Mount
No. of Pins22Pins
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Drain Source Voltage Vds
-
Drain Source On State Resistance
-
Transistor Case Style
WLCSP
No. of Pins
22Pins
Qualification
-
Continuous Drain Current Id
20A
Typical Gate Charge
15.8nC
Transistor Mounting
Surface Mount
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability