Print Page
Image is for illustrative purposes only. Please refer to product description.
9,000 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 3000+ | $0.025 |
| 6000+ | $0.024 |
| 12000+ | $0.022 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$75.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoMMBT3906,215
Newark Part No.04X6457
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage V(br)ceo40V
Collector Emitter Voltage Max40V
DC Collector Current200mA
Continuous Collector Current200mA
Power Dissipation Pd250mW
Power Dissipation250mW
Transistor Case StyleTO-236AB
Transistor MountingSurface Mount
DC Current Gain hFE30hFE
No. of Pins3Pins
Transition Frequency250MHz
DC Current Gain hFE Min30hFE
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage Max
40V
Continuous Collector Current
200mA
Power Dissipation
250mW
Transistor Mounting
Surface Mount
No. of Pins
3Pins
DC Current Gain hFE Min
30hFE
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage V(br)ceo
40V
DC Collector Current
200mA
Power Dissipation Pd
250mW
Transistor Case Style
TO-236AB
DC Current Gain hFE
30hFE
Transition Frequency
250MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Alternatives for MMBT3906,215
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability