Print Page
Image is for illustrative purposes only. Please refer to product description.
1,110 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.737 |
10+ | $0.576 |
25+ | $0.536 |
50+ | $0.496 |
100+ | $0.456 |
250+ | $0.418 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.74
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPBHV8215Z,115
Newark Part No.84R0178
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage V(br)ceo150V
Collector Emitter Voltage Max150V
Continuous Collector Current2A
Power Dissipation730mW
Power Dissipation Pd730mW
DC Collector Current2A
Transistor Case StyleSOT-223
Transistor MountingSurface Mount
No. of Pins4Pins
Transition Frequency33MHz
DC Current Gain hFE Min240hFE
Operating Temperature Max150°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Product Overview
The PBHV8215Z is a 2A NPN breakthrough-in small signal (BISS) Transistor in a medium power surface-mount plastic package with increased heat-sink.
- High voltage
- Low collector-emitter saturation voltage VCEsat
- High collector current capability IC and ICM
- High collector current gain (hFE) at high IC
- AEC-Q101 qualified
- PNP complement is PBHV9215Z
- V8215Z Marking code
Applications
Industrial, Lighting, Automotive, Motor Drive & Control, Power Management
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage Max
150V
Power Dissipation
730mW
DC Collector Current
2A
Transistor Mounting
Surface Mount
Transition Frequency
33MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Collector Emitter Voltage V(br)ceo
150V
Continuous Collector Current
2A
Power Dissipation Pd
730mW
Transistor Case Style
SOT-223
No. of Pins
4Pins
DC Current Gain hFE Min
240hFE
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (3)
Alternatives for PBHV8215Z,115
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability