Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPBHV9040Z,115
Newark Part No.84R0182
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage V(br)ceo400V
Collector Emitter Voltage Max400V
DC Collector Current250mA
Continuous Collector Current250mA
Power Dissipation Pd700mW
Power Dissipation700mW
Transistor Case StyleSOT-223
Transistor MountingSurface Mount
No. of Pins4Pins
Transition Frequency55MHz
DC Current Gain hFE Min200hFE
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The PBHV9040Z is a 0.25A PNP breakthrough-in small signal (BISS) Transistor in a medium power surface-mount plastic package with increased heat-sink.
- High voltage
- Low collector-emitter saturation voltage VCEsat
- High collector current capability IC and ICM
- High collector current gain (hFE) at high IC
- AEC-Q101 qualified
- NPN complement is PBHV8540Z
- V9040Z Marking code
Applications
Industrial, Lighting, Automotive, Motor Drive & Control, Power Management
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage Max
400V
Continuous Collector Current
250mA
Power Dissipation
700mW
Transistor Mounting
Surface Mount
Transition Frequency
55MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Collector Emitter Voltage V(br)ceo
400V
DC Collector Current
250mA
Power Dissipation Pd
700mW
Transistor Case Style
SOT-223
No. of Pins
4Pins
DC Current Gain hFE Min
200hFE
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (3)
Alternatives for PBHV9040Z,115
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate